
CMOZ2V4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ2V4TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ2V4TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMOZ2V4 TR PBFREE |
Description | DIODE ZENER 2.4V 300MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z2V4T1G | onsemi | 3 052 807 | MM5Z2V4T1GOSCT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,38900 Kč | 133,89 Kč |
| 100 | 8,70930 Kč | 870,93 Kč |
| 500 | 6,69920 Kč | 3 349,60 Kč |
| 1 000 | 6,05143 Kč | 6 051,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,81762 Kč | 28 905,72 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

