Similar
Similar

CMPT3820 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT3820TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT3820TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT3820TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT3820 TR PBFREE |
Description | TRANS NPN 60V 1A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 280mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT451TA | Diodes Incorporated | 7 858 | FMMT451CT-ND | 10,96000 Kč | Similar |
| FMMT491TC | Diodes Incorporated | 4 739 | 31-FMMT491TCCT-ND | 10,14000 Kč | Similar |
| FMMTL619TA | Diodes Incorporated | 3 393 | FMMTL619TADICT-ND | 12,27000 Kč | Similar |
| PBSS4160TVL | Nexperia USA Inc. | 0 | 1727-PBSS4160TVLCT-ND | 0,81779 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,53100 Kč | 95,31 Kč |
| 100 | 6,12530 Kč | 612,53 Kč |
| 500 | 4,65202 Kč | 2 326,01 Kč |
| 1 000 | 4,17715 Kč | 4 177,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57331 Kč | 10 719,93 Kč |
| 6 000 | 3,26896 Kč | 19 613,76 Kč |
| 9 000 | 3,11389 Kč | 28 025,01 Kč |
| 15 000 | 2,93961 Kč | 44 094,15 Kč |
| 21 000 | 2,83643 Kč | 59 565,03 Kč |
| 30 000 | 2,73614 Kč | 82 084,20 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |




