Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DZ2S02400L | |
|---|---|
DigiKey Part Number | DZ2S02400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S02400L |
Description | DIODE ZENER 2.4V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S02400L Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B2V4T-7 | Diodes Incorporated | 0 | BZT585B2V4T-7DICT-ND | 4,59000 Kč | Similar |
| BZX585-B2V4,115 | Nexperia USA Inc. | 0 | 1727-2103-1-ND | 5,42000 Kč | Similar |
| BZX585-B2V4,135 | Nexperia USA Inc. | 0 | 1727-BZX585-B2V4,135CT-ND | 0,84621 Kč | Similar |
| BZX585-C2V4,115 | Nexperia USA Inc. | 0 | 1727-BZX585-C2V4,115CT-ND | 4,80000 Kč | Similar |
| BZX585-C2V4,135 | Nexperia USA Inc. | 0 | 1727-BZX585-C2V4,135CT-ND | 0,74788 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09973 Kč | 6 299,19 Kč |
| 6 000 | 1,92677 Kč | 11 560,62 Kč |
| 9 000 | 1,83793 Kč | 16 541,37 Kč |
| 15 000 | 1,73757 Kč | 26 063,55 Kč |
| 21 000 | 1,67785 Kč | 35 234,85 Kč |
| 30 000 | 1,61962 Kč | 48 588,60 Kč |
| 75 000 | 1,60327 Kč | 120 245,25 Kč |
| Unit Price without VAT: | 2,09973 Kč |
|---|---|
| Unit Price with VAT: | 2,54067 Kč |





