Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC848CQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC848CQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC848CQ-7-F |
Description | TRANS NPN 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90894 Kč | 2 726,82 Kč |
| 6 000 | 0,81267 Kč | 4 876,02 Kč |
| 9 000 | 0,76358 Kč | 6 872,22 Kč |
| 15 000 | 0,70833 Kč | 10 624,95 Kč |
| 21 000 | 0,67558 Kč | 14 187,18 Kč |
| 30 000 | 0,64374 Kč | 19 312,20 Kč |
| 75 000 | 0,57381 Kč | 43 035,75 Kč |
| 150 000 | 0,53059 Kč | 79 588,50 Kč |
| 300 000 | 0,49425 Kč | 148 275,00 Kč |
| Unit Price without VAT: | 0,90894 Kč |
|---|---|
| Unit Price with VAT: | 1,09982 Kč |









