
BCV61C-TP | |
|---|---|
DigiKey Part Number | 353-BCV61C-TP-ND |
Manufacturer | |
Manufacturer Product Number | BCV61C-TP |
Description | TRANS 2NPN 30V 100MA SOT-143 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 100mA 100MHz 250mW Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49862 Kč | 4 495,86 Kč |
| Unit Price without VAT: | 1,49862 Kč |
|---|---|
| Unit Price with VAT: | 1,81333 Kč |





