
BAV170 | |
|---|---|
DigiKey Part Number | BAV170DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV170 |
Description | DIODE ARRAY GP 85V 125MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76812 Kč | 5 304,36 Kč |
| 6 000 | 1,61818 Kč | 9 709,08 Kč |
| 9 000 | 1,54117 Kč | 13 870,53 Kč |
| 15 000 | 1,45407 Kč | 21 811,05 Kč |
| 21 000 | 1,40225 Kč | 29 447,25 Kč |
| 30 000 | 1,35168 Kč | 40 550,40 Kč |
| 75 000 | 1,30188 Kč | 97 641,00 Kč |
| Unit Price without VAT: | 1,76812 Kč |
|---|---|
| Unit Price with VAT: | 2,13943 Kč |







