Similar
Similar
Similar
Similar

BAV170E6433HTMA1 | |
|---|---|
DigiKey Part Number | BAV170E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV170E6433HTMA1 |
Description | DIODE ARRAY GP 80V 200MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Last Time Buy | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV170,215 | Nexperia USA Inc. | 7 232 | 1727-4830-1-ND | 0,15000 Kč | Similar |
| BAV170-7-F | Diodes Incorporated | 12 267 | BAV170-FDICT-ND | 0,21000 Kč | Similar |
| BAV70 | Diotec Semiconductor | 37 912 | 4878-BAV70CT-ND | 0,12000 Kč | Similar |
| BAV70LT3G | onsemi | 42 876 | BAV70LT3GOSCT-ND | 0,10000 Kč | Similar |
| PMBD6100,215 | Nexperia USA Inc. | 6 561 | 1727-5171-1-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,15291 Kč | 34 587,30 Kč |
| Unit Price without VAT: | 1,15291 Kč |
|---|---|
| Unit Price with VAT: | 1,39502 Kč |





