Diode Array 1 Pair Common Cathode 85 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 85 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23
Micro Commercial Components Corporate Video

BAV170-TP

DigiKey Part Number
BAV170-TPMSTR-ND - Tape & Reel (TR)
BAV170-TPMSCT-ND - Cut Tape (CT)
BAV170-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV170-TP
Description
DIODE ARRAY GP 85V 215MA SOT23
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 85 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,28900 Kč22,89 Kč
1001,34180 Kč134,18 Kč
5001,04570 Kč522,85 Kč
1 0000,92265 Kč922,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69986 Kč2 099,58 Kč
6 0000,65829 Kč3 949,74 Kč
9 0000,65217 Kč5 869,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč