
BAT54CT-7-F | |
|---|---|
DigiKey Part Number | BAT54CT-FDITR-ND - Tape & Reel (TR) BAT54CT-FDICT-ND - Cut Tape (CT) BAT54CT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CT-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54CTB_R1_00001 | Panjit International Inc. | 417 | 3757-BAT54CTB_R1_00001CT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,06310 Kč | 406,31 Kč |
| 500 | 3,04052 Kč | 1 520,26 Kč |
| 1 000 | 2,71000 Kč | 2 710,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28892 Kč | 6 866,76 Kč |
| 6 000 | 2,07667 Kč | 12 460,02 Kč |
| 9 000 | 1,96842 Kč | 17 715,78 Kč |
| 15 000 | 1,84677 Kč | 27 701,55 Kč |
| 21 000 | 1,77472 Kč | 37 269,12 Kč |
| 30 000 | 1,70467 Kč | 51 140,10 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








