
BAT54CTB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54CTB_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54CTB_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54CTB_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CTB_R1_00001 |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-89, SOT-490 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 Flat Leads |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56128 Kč | 2 245,12 Kč |
| 8 000 | 0,47414 Kč | 3 793,12 Kč |
| 12 000 | 0,45413 Kč | 5 449,56 Kč |
| 20 000 | 0,39020 Kč | 7 804,00 Kč |
| 40 000 | 0,37069 Kč | 14 827,60 Kč |
| 100 000 | 0,32784 Kč | 32 784,00 Kč |
| 200 000 | 0,30134 Kč | 60 268,00 Kč |
| 400 000 | 0,27906 Kč | 111 624,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,16960 Kč | 116,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 500 | 1,12802 Kč | 564,01 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

