
BAS70W-06-7-F | |
|---|---|
DigiKey Part Number | BAS70W-06FDITR-ND - Tape & Reel (TR) BAS70W-06FDICT-ND - Cut Tape (CT) BAS70W-06FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W-06-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70W-06-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 100 | 3,59740 Kč | 359,74 Kč |
| 500 | 3,09056 Kč | 1 545,28 Kč |
| 1 000 | 2,52684 Kč | 2 526,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02143 Kč | 6 064,29 Kč |
| 6 000 | 1,41982 Kč | 8 518,92 Kč |
| 9 000 | 1,41914 Kč | 12 772,26 Kč |
| 15 000 | 0,86146 Kč | 12 921,90 Kč |
| 21 000 | 0,71938 Kč | 15 106,98 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |









