
BAS7006WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAS7006WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAS7006WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAS7006WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7006WH6327XTSA1 |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 2,22370 Kč | 222,37 Kč |
| 500 | 1,83732 Kč | 918,66 Kč |
| 1 000 | 1,62651 Kč | 1 626,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37201 Kč | 4 116,03 Kč |
| 6 000 | 1,19689 Kč | 7 181,34 Kč |
| 9 000 | 1,15354 Kč | 10 381,86 Kč |
| 15 000 | 1,07583 Kč | 16 137,45 Kč |
| 21 000 | 1,02978 Kč | 21 625,38 Kč |
| 30 000 | 0,98502 Kč | 29 550,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


