BAS70-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Direct


onsemi
In Stock: 8 286
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 115
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 22 319
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-7

DigiKey Part Number
BAS70DITR-ND - Tape & Reel (TR)
BAS70DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS70-7
Description
DIODE SCHOTTKY 70V 70MA SOT233
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,24950 Kč157 485,00 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč