Parametric Equivalent
Direct

BAS16HLP-7 | |
|---|---|
DigiKey Part Number | BAS16HLP-7DITR-ND - Tape & Reel (TR) BAS16HLP-7DICT-ND - Cut Tape (CT) BAS16HLP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HLP-7 |
Description | DIODE STD 100V 215MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16HLPQ-7B | Diodes Incorporated | 0 | 31-BAS16HLPQ-7BCT-ND | 7,30000 Kč | Parametric Equivalent |
| BAS16L,315 | Nexperia USA Inc. | 0 | 1727-BAS16L,315CT-ND | 3,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,80720 Kč | 280,72 Kč |
| 500 | 2,07596 Kč | 1 037,98 Kč |
| 1 000 | 1,83925 Kč | 1 839,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53788 Kč | 4 613,64 Kč |
| 6 000 | 1,38578 Kč | 8 314,68 Kč |
| 9 000 | 1,30820 Kč | 11 773,80 Kč |
| 15 000 | 1,22095 Kč | 18 314,25 Kč |
| 21 000 | 1,16927 Kč | 24 554,67 Kč |
| 30 000 | 1,11902 Kč | 33 570,60 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |








