BAS16HLPQ-7B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet
Diode 100 V 215mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16HLPQ-7B

DigiKey Part Number
31-BAS16HLPQ-7BTR-ND - Tape & Reel (TR)
31-BAS16HLPQ-7BCT-ND - Cut Tape (CT)
31-BAS16HLPQ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16HLPQ-7B
Description
DIODE STD 100V 215MA X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
215mA
Supplier Device Package
X1-DFN1006-2
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16HLP-7Diodes Incorporated0BAS16HLP-7DICT-ND7,30000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,44200 Kč44,42 Kč
1002,77590 Kč277,59 Kč
5002,05218 Kč1 026,09 Kč
1 0001,81797 Kč1 817,97 Kč
2 0001,62037 Kč3 240,74 Kč
5 0001,40612 Kč7 030,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,27344 Kč12 734,40 Kč
20 0001,16179 Kč23 235,80 Kč
30 0001,10488 Kč33 146,40 Kč
50 0001,04093 Kč52 046,50 Kč
70 0001,00305 Kč70 213,50 Kč
100 0000,96624 Kč96 624,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč