Direct
Similar
Similar




BAS16L,315 | |
|---|---|
DigiKey Part Number | 1727-4232-2-ND - Tape & Reel (TR) 1727-4232-1-ND - Cut Tape (CT) 1727-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16L,315 |
Description | DIODE STD 100V 215MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16L,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89578 Kč | 447,89 Kč |
| 1 000 | 0,78449 Kč | 784,49 Kč |
| 2 000 | 0,69042 Kč | 1 380,84 Kč |
| 5 000 | 0,58824 Kč | 2 941,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52482 Kč | 5 248,20 Kč |
| 20 000 | 0,47139 Kč | 9 427,80 Kč |
| 30 000 | 0,44414 Kč | 13 324,20 Kč |
| 50 000 | 0,41348 Kč | 20 674,00 Kč |
| 70 000 | 0,39532 Kč | 27 672,40 Kč |
| 100 000 | 0,37766 Kč | 37 766,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |














