B250-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 8 566
Unit Price: 8,53000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 422
Unit Price: 12,48000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,78969 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 23,93000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 56 484
Unit Price: 6,87000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 12 811
Unit Price: 7,91000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,58112 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,33194 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17 241
Unit Price: 9,99000 Kč
Datasheet

Similar


onsemi
In Stock: 7 233
Unit Price: 6,45000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2 935
Unit Price: 11,24000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 892
Unit Price: 11,03000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 452
Unit Price: 9,99000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,72799 Kč
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B250-13

DigiKey Part Number
B250DITR-ND - Tape & Reel (TR)
B250DICT-ND - Cut Tape (CT)
B250DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B250-13
Description
DIODE SCHOTTKY 50V 2A SMB
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B250-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0006,50188 Kč195 056,40 Kč
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč