DSB2I40SB is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,29940 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 371
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15 340
Unit Price: 12,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 137
Unit Price: 13,65000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 737
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 179 360
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 14 165
Unit Price: 18,27000 Kč
Datasheet

Similar


onsemi
In Stock: 33 463
Unit Price: 14,07000 Kč
Datasheet
Image for DSB2I40SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSB2I40SB

DigiKey Part Number
DSB2I40SB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSB2I40SB
Description
DIODE SCHOTTKY 40V 2A DO214AA
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B240-13Diodes Incorporated0B240DITR-ND6,29940 KčSimilar
B240-13-FDiodes Incorporated14 371B240-FDICT-ND10,29000 KčSimilar
B240Q-13-FDiodes Incorporated15 340B240Q-13-FDICT-ND12,81000 KčSimilar
B250Q-13Diodes Incorporated1 13731-B250Q-13CT-ND13,65000 KčSimilar
CDBB240-GComchip Technology5 737641-1111-1-ND12,81000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35346 Kč7 060,38 Kč
6 0002,16318 Kč12 979,08 Kč
9 0002,06548 Kč18 589,32 Kč
15 0001,95515 Kč29 327,25 Kč
21 0001,88953 Kč39 680,13 Kč
30 0001,83733 Kč55 119,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,35346 Kč
Unit Price with VAT:2,84769 Kč