B240-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 14 371
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,22280 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 029
Unit Price: 15,96000 Kč

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 737
Unit Price: 12,81000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 453
Unit Price: 12,81000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,35346 Kč
Datasheet

Similar


onsemi
In Stock: 33 463
Unit Price: 14,07000 Kč
Datasheet

Similar


onsemi
In Stock: 23 517
Unit Price: 15,96000 Kč
Datasheet

Similar


onsemi
In Stock: 25 402
Unit Price: 11,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 258
Unit Price: 12,18000 Kč
Datasheet
Diode 40 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SMB
DO-214AA

B240-13

DigiKey Part Number
B240DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B240-13
Description
DIODE SCHOTTKY 40V 2A SMB
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B240-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B240-13-FDiodes Incorporated14 371B240-FDICT-ND10,29000 KčDirect
5819SMJ/TR13Microchip Technology05819SMJ/TR13-ND25,22280 KčSimilar
5819SMJE3/TR13Microchip Technology4 029150-5819SMJE3/TR13CT-ND15,96000 KčSimilar
BAT165E6327HTSA1Infineon Technologies0BAT165E6327HTSA1CT-ND10,71000 KčSimilar
CDBB240-GComchip Technology5 737641-1111-1-ND12,81000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0006,29940 Kč188 982,00 Kč
Unit Price without VAT:6,29940 Kč
Unit Price with VAT:7,62227 Kč