
SS24T3G | |
|---|---|
DigiKey Part Number | SS24T3GOSTR-ND - Tape & Reel (TR) SS24T3GOSCT-ND - Cut Tape (CT) SS24T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24T3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SS24T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,67630 Kč | 467,63 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,14046 Kč | 3 140,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,53135 Kč | 6 328,38 Kč |
| 5 000 | 2,29827 Kč | 11 491,35 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











