


SK35B-LTP | |
|---|---|
DigiKey Part Number | SK35B-LTPMSTR-ND - Tape & Reel (TR) SK35B-LTPMSCT-ND - Cut Tape (CT) SK35B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK35B-LTP |
Description | DIODE SCHOTT 50V 3A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24372 Kč | 6 731,16 Kč |
| 6 000 | 2,03761 Kč | 12 225,66 Kč |
| 9 000 | 1,93251 Kč | 17 392,59 Kč |
| 15 000 | 1,81440 Kč | 27 216,00 Kč |
| 21 000 | 1,74443 Kč | 36 633,03 Kč |
| 30 000 | 1,67643 Kč | 50 292,90 Kč |
| 75 000 | 1,52720 Kč | 114 540,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,25200 Kč | 62,52 Kč |
| 100 | 3,96790 Kč | 396,79 Kč |
| 500 | 2,97394 Kč | 1 486,97 Kč |
| 1 000 | 2,65251 Kč | 2 652,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,17900 Kč | 61,79 Kč |
| 100 | 3,92190 Kč | 392,19 Kč |
| 500 | 2,93948 Kč | 1 469,74 Kč |
| 1 000 | 2,62176 Kč | 2 621,76 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |









