


LMR14050SQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-43401-2-ND - Tape & Reel (TR) 296-43401-1-ND - Cut Tape (CT) 296-43401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050SQDDARQ1 |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050SQDDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 61,67100 Kč | 616,71 Kč |
| 25 | 56,65280 Kč | 1 416,32 Kč |
| 100 | 51,13850 Kč | 5 113,85 Kč |
| 250 | 48,50872 Kč | 12 127,18 Kč |
| 500 | 48,15850 Kč | 24 079,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,24018 Kč | 110 600,45 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |









