Diode 45 V 10A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount SlimDPAK
SLIM DPAK

V10PWL45-M3/I

DigiKey Part Number
112-V10PWL45-M3/ITR-ND - Tape & Reel (TR)
112-V10PWL45-M3/ICT-ND - Cut Tape (CT)
112-V10PWL45-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PWL45-M3/I
Description
DIODE SCHOTTKY 45V 10A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Capacitance @ Vr, F
2190pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1020,62000 Kč206,20 Kč
10013,69490 Kč1 369,49 Kč
50010,71906 Kč5 359,53 Kč
1 0009,76155 Kč9 761,55 Kč
2 0008,95596 Kč17 911,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5008,17462 Kč36 785,79 Kč
9 0007,62164 Kč68 594,76 Kč
13 5007,34005 Kč99 090,68 Kč
22 5007,02378 Kč158 035,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč