
LMR14050SEVM | |
|---|---|
DigiKey Part Number | 296-42125-ND |
Manufacturer | |
Manufacturer Product Number | LMR14050SEVM |
Description | EVAL BOARD FOR LMR14050S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR14050S SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Voltage - Input 7V ~ 36V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 400kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMR14050S |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V or 5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



