
LMR14050QDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR14050QDPRRQ1TR-ND - Tape & Reel (TR) 296-LMR14050QDPRRQ1CT-ND - Cut Tape (CT) 296-LMR14050QDPRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050QDPRRQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050QDPRRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR14050SQDPRRQ1 | Texas Instruments | 1 224 | 296-44637-1-ND | 87,98000 Kč | Parametric Equivalent |
| LMR14050SQDPRTQ1 | Texas Instruments | 5 210 | 296-44757-1-ND | 100,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,50100 Kč | 665,01 Kč |
| 25 | 61,15440 Kč | 1 528,86 Kč |
| 100 | 55,26670 Kč | 5 526,67 Kč |
| 250 | 52,45972 Kč | 13 114,93 Kč |
| 500 | 52,23840 Kč | 26 119,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,65545 Kč | 142 966,35 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


