Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR14050SQDPRRQ1

DigiKey Part Number
296-44637-2-ND - Tape & Reel (TR)
296-44637-1-ND - Cut Tape (CT)
296-44637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR14050SQDPRRQ1
Description
IC REG BUCK ADJ 5A 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR14050SQDPRRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
10-WSON (4x4)
Voltage - Input (Max)
40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR14050QDPRRQ1Texas Instruments2 387296-LMR14050QDPRRQ1CT-ND87,98000 KčParametric Equivalent
LMR14050SQDPRTQ1Texas Instruments5 210296-44757-1-ND100,16000 KčParametric Equivalent
In-Stock: 1 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1066,50100 Kč665,01 Kč
2561,15440 Kč1 528,86 Kč
10055,26670 Kč5 526,67 Kč
25052,45972 Kč13 114,93 Kč
50052,23840 Kč26 119,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,65545 Kč142 966,35 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč