
LMR14050SQDPRTQ1 | |
|---|---|
DigiKey Part Number | 296-44757-2-ND - Tape & Reel (TR) 296-44757-1-ND - Cut Tape (CT) 296-44757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050SQDPRTQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050SQDPRTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 76,11800 Kč | 761,18 Kč |
| 25 | 70,09960 Kč | 1 752,49 Kč |
| 100 | 63,48750 Kč | 6 348,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,33564 Kč | 15 083,91 Kč |
| 500 | 58,43618 Kč | 29 218,09 Kč |
| 750 | 57,48440 Kč | 43 113,30 Kč |
| 1 250 | 56,43053 Kč | 70 538,16 Kč |
| 1 750 | 55,81425 Kč | 97 674,94 Kč |
| 2 500 | 55,22172 Kč | 138 054,30 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |


