


Y97PS18B2ACFP | |
|---|---|
DigiKey Part Number | 108-Y97PS18B2ACFPTR-ND - Tape & Reel (TR) 108-Y97PS18B2ACFPCT-ND - Cut Tape (CT) 108-Y97PS18B2ACFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97PS18B2ACFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y97PS18B2ACFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,99900 Kč | 99,99 Kč |
| 25 | 9,32080 Kč | 233,02 Kč |
| 100 | 8,32530 Kč | 832,53 Kč |
| 250 | 7,71104 Kč | 1 927,76 Kč |
| 500 | 7,27910 Kč | 3 639,55 Kč |
| 1 000 | 6,87956 Kč | 6 879,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,51403 Kč | 13 028,06 Kč |
| 4 000 | 6,18386 Kč | 24 735,44 Kč |
| 6 000 | 6,00693 Kč | 36 041,58 Kč |
| 10 000 | 5,80073 Kč | 58 007,30 Kč |
| 14 000 | 5,67475 Kč | 79 446,50 Kč |
| 20 000 | 5,54951 Kč | 110 990,20 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











