Similar
Similar
Similar
Similar
Similar
Similar



B160-13 | |
|---|---|
DigiKey Part Number | B160DITR-ND - Tape & Reel (TR) B160DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B160-13 |
Description | DIODE SCHOTTKY 60V 1A SMA |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
EDA/CAD Models | B160-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,98703 Kč | 149 610,90 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










