
RB162L-60TE25 | |
|---|---|
DigiKey Part Number | RB162L-60TE25TR-ND - Tape & Reel (TR) RB162L-60TE25CT-ND - Cut Tape (CT) RB162L-60TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162L-60TE25 |
Description | DIODE SCHOTTKY 60V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB162L-60TE25 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB162LAM-60TR | Rohm Semiconductor | 2 855 | RB162LAM-60CT-ND | 14,07000 Kč | Similar |
| STPS160A | STMicroelectronics | 9 151 | 497-3756-1-ND | 9,87000 Kč | Direct |
| B150B-13-F | Diodes Incorporated | 15 128 | B150B-FDICT-ND | 10,50000 Kč | Similar |
| B160B-13-F | Diodes Incorporated | 18 241 | B160B-FDICT-ND | 24,57000 Kč | Similar |
| CMSH2-60M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH2-60MBKPBFREE-ND | 9,97921 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 500 | 4,24622 Kč | 2 123,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,58758 Kč | 5 381,37 Kč |
| 3 000 | 3,25553 Kč | 9 766,59 Kč |
| 4 500 | 3,08624 Kč | 13 888,08 Kč |
| 7 500 | 2,97500 Kč | 22 312,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

