



SS16-LTP | |
|---|---|
DigiKey Part Number | SS16-LTPMSTR-ND - Tape & Reel (TR) SS16-LTPMSCT-ND - Cut Tape (CT) SS16-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16-LTP |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,22040 Kč | 610,20 Kč |
| 1 000 | 1,05578 Kč | 1 055,78 Kč |
| 2 000 | 0,95069 Kč | 1 901,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89388 Kč | 4 469,40 Kč |
| 10 000 | 0,85777 Kč | 8 577,70 Kč |
| 15 000 | 0,85745 Kč | 12 861,75 Kč |
| 25 000 | 0,61522 Kč | 15 380,50 Kč |
| 50 000 | 0,58776 Kč | 29 388,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

