SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

B0530WSQ-13-F

DigiKey Part Number
31-B0530WSQ-13-FTR-ND - Tape & Reel (TR)
31-B0530WSQ-13-FCT-ND - Cut Tape (CT)
31-B0530WSQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0530WSQ-13-F
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
58pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,89400 Kč38,94 Kč
1003,21850 Kč321,85 Kč
5002,39634 Kč1 198,17 Kč
1 0002,13026 Kč2 130,26 Kč
2 0001,90576 Kč3 811,52 Kč
5 0001,66244 Kč8 312,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33941 Kč13 394,10 Kč
20 0001,32615 Kč26 523,00 Kč
30 0001,28094 Kč38 428,20 Kč
50 0001,27752 Kč63 876,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč