Parametric Equivalent

AP63301QWU-7 | |
|---|---|
DigiKey Part Number | 31-AP63301QWU-7TR-ND - Tape & Reel (TR) 31-AP63301QWU-7CT-ND - Cut Tape (CT) 31-AP63301QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63301QWU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 14,21160 Kč | 355,29 Kč |
| 100 | 12,52320 Kč | 1 252,32 Kč |
| 250 | 11,71856 Kč | 2 929,64 Kč |
| 500 | 11,23310 Kč | 5 616,55 Kč |
| 1 000 | 10,92967 Kč | 10 929,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,34005 Kč | 31 020,15 Kč |
| 6 000 | 10,09850 Kč | 60 591,00 Kč |
| 9 000 | 9,97764 Kč | 89 798,76 Kč |
| 15 000 | 9,84362 Kč | 147 654,30 Kč |
| 21 000 | 9,76533 Kč | 205 071,93 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |








