AP63300QWU-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 299
Unit Price: 21,69000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63300QWU-7

DigiKey Part Number
31-AP63300QWU-7TR-ND - Tape & Reel (TR)
31-AP63300QWU-7CT-ND - Cut Tape (CT)
31-AP63300QWU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63300QWU-7
Description
IC REG BUCK ADJ 3A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
TSOT-26
Voltage - Input (Max)
32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP63301QWU-7Diodes Incorporated2 29931-AP63301QWU-7CT-ND21,69000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1015,64200 Kč156,42 Kč
2514,11520 Kč352,88 Kč
10012,43820 Kč1 243,82 Kč
25011,63904 Kč2 909,76 Kč
50011,15686 Kč5 578,43 Kč
1 00010,85550 Kč10 855,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,26987 Kč30 809,61 Kč
6 00010,02997 Kč60 179,82 Kč
9 0009,90993 Kč89 189,37 Kč
15 0009,77682 Kč146 652,30 Kč
21 0009,69906 Kč203 680,26 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč