Inverter IC 2 Channel Schmitt Trigger X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G14FZ4-7

DigiKey Part Number
74LVC2G14FZ4-7DITR-ND - Tape & Reel (TR)
74LVC2G14FZ4-7DICT-ND - Cut Tape (CT)
74LVC2G14FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G14FZ4-7
Description
IC INVERT 2CH 2-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger X2-DFN1410-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G14FZ4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.25V ~ 1.2V
Input Logic Level - High
1.7V ~ 3.8V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1410-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,15000 Kč31,50 Kč
252,78000 Kč69,50 Kč
1002,37280 Kč237,28 Kč
2502,17876 Kč544,69 Kč
5002,06242 Kč1 031,21 Kč
1 0001,96625 Kč1 966,25 Kč
2 5001,90511 Kč4 762,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,80352 Kč9 017,60 Kč
10 0001,75314 Kč17 531,40 Kč
15 0001,72794 Kč25 919,10 Kč
25 0001,70000 Kč42 500,00 Kč
35 0001,68366 Kč58 928,10 Kč
50 0001,66796 Kč83 398,00 Kč
125 0001,63414 Kč204 267,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč