
SN74LVC1G175DRYR | |
|---|---|
DigiKey Part Number | 296-24753-2-ND - Tape & Reel (TR) 296-24753-1-ND - Cut Tape (CT) 296-24753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G175DRYR |
Description | IC FF D-TYPE SINGLE 1BIT 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G175DRYR Models |
Category | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Package / Case 6-UFDFN |
Clock Frequency 175 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,98928 Kč | 747,32 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,71105 Kč | 2 711,05 Kč |
| 2 500 | 2,66658 Kč | 6 666,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49822 Kč | 12 491,10 Kč |
| 10 000 | 2,43232 Kč | 24 323,20 Kč |
| 15 000 | 2,39934 Kč | 35 990,10 Kč |
| 25 000 | 2,36280 Kč | 59 070,00 Kč |
| 35 000 | 2,34144 Kč | 81 950,40 Kč |
| 50 000 | 2,32090 Kč | 116 045,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










