Image for MLPS-RT-3-0210-00-0500-0000-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPS-RT-3-0210-00-0500-0000-F

DigiKey Part Number
492-MLPS-RT-3-0210-00-0500-0000-F-ND
Manufacturer
Manufacturer Product Number
MLPS-RT-3-0210-00-0500-0000-F
Description
MODULAR LIGHT PIPE SYSTEM, RAILS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe 2 High x 10 Wide Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
2 High x 10 Wide
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
3.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10554,43100 Kč5 544,31 Kč
Manufacturers Standard Package
Unit Price without VAT:554,43100 Kč
Unit Price with VAT:670,86151 Kč