Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT08T14-13 | |
|---|---|
DigiKey Part Number | 74AHCT08T14-13DITR-ND - Tape & Reel (TR) 74AHCT08T14-13DICT-ND - Cut Tape (CT) 74AHCT08T14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT08T14-13 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT08PW,118 | Nexperia USA Inc. | 2 503 | 1727-6536-1-ND | 67,64000 Kč | Direct |
| SN74AHCT08PWR | Texas Instruments | 11 186 | 296-1107-1-ND | 113,76000 Kč | Direct |
| 74AHCT08PW-Q100J | Nexperia USA Inc. | 4 920 | 1727-74AHCT08PW-Q100JCT-ND | 86,09000 Kč | Similar |
| 74VHCT08AMTCX | onsemi | 3 573 | 74VHCT08AMTCXCT-ND | 98,38000 Kč | Similar |
| 74VHCT08PW,118 | Nexperia USA Inc. | 19 | 1727-4359-1-ND | 95,31000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,21680 Kč | 80,42 Kč |
| 100 | 2,75280 Kč | 275,28 Kč |
| 250 | 2,53320 Kč | 633,30 Kč |
| 500 | 2,40050 Kč | 1 200,25 Kč |
| 1 000 | 2,29109 Kč | 2 291,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,17573 Kč | 5 439,33 Kč |
| 5 000 | 2,10614 Kč | 10 530,70 Kč |
| 7 500 | 2,07133 Kč | 15 534,98 Kč |
| 12 500 | 2,03274 Kč | 25 409,25 Kč |
| 17 500 | 2,01019 Kč | 35 178,33 Kč |
| 25 000 | 1,98852 Kč | 49 713,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





