
74VHCT08PW,118 | |
|---|---|
DigiKey Part Number | 1727-4359-2-ND - Tape & Reel (TR) 1727-4359-1-ND - Cut Tape (CT) 1727-4359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT08PW,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT08ADTR2G | onsemi | 184 | MC74VHCT08ADTR2GOSCT-ND | 113,76000 Kč | Direct |
| 74AHCT08T14-13 | Diodes Incorporated | 0 | 74AHCT08T14-13DICT-ND | 76,86000 Kč | Similar |
| 74VHCT08AMTCX | onsemi | 3 573 | 74VHCT08AMTCXCT-ND | 98,38000 Kč | Similar |
| MC74VHCT08ADTR2 | onsemi | 7 500 | MC74VHCT08ADTR2-ND | 36,89400 Kč | Similar |
| SN74ACT08PWR | Texas Instruments | 1 479 | 296-4355-1-ND | 126,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93920 Kč | 98,48 Kč |
| 100 | 3,38700 Kč | 338,70 Kč |
| 250 | 3,12368 Kč | 780,92 Kč |
| 500 | 2,96534 Kč | 1 482,67 Kč |
| 1 000 | 2,83494 Kč | 2 834,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69497 Kč | 6 737,43 Kč |
| 5 000 | 2,61198 Kč | 13 059,90 Kč |
| 7 500 | 2,57041 Kč | 19 278,08 Kč |
| 12 500 | 2,52435 Kč | 31 554,38 Kč |
| 17 500 | 2,49743 Kč | 43 705,03 Kč |
| 25 000 | 2,47154 Kč | 61 788,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

