
SN74ACT08PWR | |
|---|---|
DigiKey Part Number | 296-4355-2-ND - Tape & Reel (TR) 296-4355-1-ND - Cut Tape (CT) 296-4355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT08MTCX | onsemi | 3 577 | 74ACT08MTCXCT-ND | 7,56000 Kč | Direct |
| MC74ACT08DTR2G | onsemi | 6 818 | MC74ACT08DTR2GOSCT-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,23236 Kč | 1 058,09 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,85880 Kč | 3 858,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,71990 Kč | 7 439,80 Kč |
| 4 000 | 3,60562 Kč | 14 422,48 Kč |
| 6 000 | 3,54831 Kč | 21 289,86 Kč |
| 10 000 | 3,48487 Kč | 34 848,70 Kč |
| 14 000 | 3,44778 Kč | 48 268,92 Kč |
| 20 000 | 3,41213 Kč | 68 242,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


