
74ACT08MTCX | |
|---|---|
DigiKey Part Number | 74ACT08MTCXTR-ND - Tape & Reel (TR) 74ACT08MTCXCT-ND - Cut Tape (CT) 74ACT08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT08DTR2G | onsemi | 6 818 | MC74ACT08DTR2GOSCT-ND | 7,35000 Kč | Direct |
| SN74ACT08PWR | Texas Instruments | 1 479 | 296-4355-1-ND | 8,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,68680 Kč | 117,17 Kč |
| 100 | 4,04420 Kč | 404,42 Kč |
| 250 | 3,73764 Kč | 934,41 Kč |
| 500 | 3,55328 Kč | 1 776,64 Kč |
| 1 000 | 3,40147 Kč | 3 401,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24108 Kč | 8 102,70 Kč |
| 5 000 | 3,14437 Kč | 15 721,85 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

