
MC74ACT08DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT08DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT08DTR2GOSCT-ND - Cut Tape (CT) MC74ACT08DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT08DTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,58600 Kč | 114,65 Kč |
| 100 | 3,95390 Kč | 395,39 Kč |
| 250 | 3,65448 Kč | 913,62 Kč |
| 500 | 3,47306 Kč | 1 736,53 Kč |
| 1 000 | 3,32398 Kč | 3 323,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,16658 Kč | 7 916,45 Kč |
| 5 000 | 3,07176 Kč | 15 358,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

