
74VHCT08AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT08AMTCXTR-ND - Tape & Reel (TR) 74VHCT08AMTCXCT-ND - Cut Tape (CT) 74VHCT08AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT08AMTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT08PW,118 | Nexperia USA Inc. | 19 | 1727-4359-1-ND | 95,31000 Kč | Upgrade |
| SN74AHCT08QPWRG4Q1 | Texas Instruments | 3 898 | 296-SN74AHCT08QPWRG4Q1CT-ND | 196,77000 Kč | Upgrade |
| 74AHCT08PW-Q100J | Nexperia USA Inc. | 4 920 | 1727-74AHCT08PW-Q100JCT-ND | 86,09000 Kč | Similar |
| 74AHCT08T14-13 | Diodes Incorporated | 0 | 74AHCT08T14-13DICT-ND | 76,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 100 | 3,50040 Kč | 350,04 Kč |
| 250 | 3,22948 Kč | 807,37 Kč |
| 500 | 3,06654 Kč | 1 533,27 Kč |
| 1 000 | 2,93237 Kč | 2 932,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79072 Kč | 6 976,80 Kč |
| 5 000 | 2,70526 Kč | 13 526,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

