
SN74AHCT08QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT08QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHCT08QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHCT08QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08QPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 25 | 8,51280 Kč | 212,82 Kč |
| 100 | 7,43070 Kč | 743,07 Kč |
| 250 | 6,91536 Kč | 1 728,84 Kč |
| 500 | 6,60464 Kč | 3 302,32 Kč |
| 1 000 | 6,47351 Kč | 6 473,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,13913 Kč | 12 278,26 Kč |
| 4 000 | 5,96610 Kč | 23 864,40 Kč |
| 6 000 | 5,87944 Kč | 35 276,64 Kč |
| 10 000 | 5,78338 Kč | 57 833,80 Kč |
| 14 000 | 5,72727 Kč | 80 181,78 Kč |
| 20 000 | 5,67329 Kč | 113 465,80 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

