MC74VHCT08ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 184
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 3 573
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 906
Unit Price: 6,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 186
Unit Price: 7,77000 Kč
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT08ADTR2

DigiKey Part Number
MC74VHCT08ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT08ADTR2
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT08ADTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT08ADTR2Gonsemi184MC74VHCT08ADTR2GOSCT-ND7,77000 KčDirect
74VHCT08AMTCXonsemi3 57374VHCT08AMTCXCT-ND6,72000 KčSimilar
74AHCT08T14-13Diodes Incorporated074AHCT08T14-13DICT-ND5,25000 KčSimilar
SN74AHCT08DGVRTexas Instruments22 906296-4646-1-ND6,51000 KčSimilar
SN74AHCT08PWTexas Instruments18296-33685-5-ND20,79000 KčSimilar
Obsolete
Marketplace Stock: 7 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 500In Stock
Ships from Rochester Electronics, LLC