AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT08PWR

DigiKey Part Number
296-1107-2-ND - Tape & Reel (TR)
296-1107-1-ND - Cut Tape (CT)
296-1107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT08PWR
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT08PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT08T14-13Diodes Incorporated074AHCT08T14-13DICT-ND5,25000 KčDirect
74AHCT08PW-Q100JNexperia USA Inc.4 9201727-74AHCT08PW-Q100JCT-ND5,88000 KčUpgrade
74VHCT08PW,118Nexperia USA Inc.191727-4359-1-ND6,51000 KčUpgrade
In-Stock: 11 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,39600 Kč53,96 Kč
254,79600 Kč119,90 Kč
1004,14500 Kč414,50 Kč
2503,83172 Kč957,93 Kč
5003,64316 Kč1 821,58 Kč
1 0003,48819 Kč3 488,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,36042 Kč6 720,84 Kč
4 0003,25532 Kč13 021,28 Kč
6 0003,20269 Kč19 216,14 Kč
10 0003,14433 Kč31 443,30 Kč
14 0003,11024 Kč43 543,36 Kč
20 0003,07745 Kč61 549,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč