SN74AHCT08PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11 186
Unit Price: 7,77000 Kč
Datasheet

Direct


onsemi
In Stock: 3 573
Unit Price: 6,72000 Kč
Datasheet

Direct


onsemi
In Stock: 184
Unit Price: 7,77000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 503
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4 920
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 19
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,41159 Kč
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT08PWRG4

DigiKey Part Number
SN74AHCT08PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT08PWRG4
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT08PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT08PWRTexas Instruments11 186296-1107-1-ND7,77000 KčMFR Recommended
74VHCT08AMTCXonsemi3 57374VHCT08AMTCXCT-ND6,72000 KčDirect
MC74VHCT08ADTR2Gonsemi184MC74VHCT08ADTR2GOSCT-ND7,77000 KčDirect
74AHCT08PW,118Nexperia USA Inc.2 5031727-6536-1-ND4,62000 KčUpgrade
74AHCT08PW-Q100JNexperia USA Inc.4 9201727-74AHCT08PW-Q100JCT-ND5,88000 KčUpgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,64413 Kč9 288,26 Kč
4 0004,50675 Kč18 027,00 Kč
6 0004,43793 Kč26 627,58 Kč
10 0004,36171 Kč43 617,10 Kč
14 0004,31716 Kč60 440,24 Kč
20 0004,27429 Kč85 485,80 Kč
50 0004,18205 Kč209 102,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,64413 Kč
Unit Price with VAT:5,61940 Kč