74AHC594S16-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 495
Unit Price: 0,31000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 307
Unit Price: 0,44000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33 288
Unit Price: 0,43345 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 047
Unit Price: 0,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,63281 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,18487 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 12 661
Unit Price: 0,23000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,70000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 455
Unit Price: 0,76490 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC594S16-13

DigiKey Part Number
74AHC594S16-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC594S16-13
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Diodes Incorporated
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC594S16-13Diodes Incorporated2 49574HC594S16-13DICT-ND0,31000 KčParametric Equivalent
74AHC594D,118Nexperia USA Inc.01727-74AHC594D,118CT-ND0,39000 KčDirect
SN74AHC594DRTexas Instruments4 307296-31743-1-ND0,44000 KčDirect
74AHC594D,112Rochester Electronics, LLC33 2882156-74AHC594D,112-1727-ND0,43345 KčSimilar
SN74AHC594DRochester Electronics, LLC1 0472156-SN74AHC594D-ND0,97000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,61854 Kč9 046,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3,61854 Kč
Unit Price with VAT:4,37843 Kč