16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC594DR

DigiKey Part Number
296-31743-2-ND - Tape & Reel (TR)
296-31743-1-ND - Cut Tape (CT)
296-31743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC594DR
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC594DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,62000 Kč76,20 Kč
256,82040 Kč170,51 Kč
1005,92980 Kč592,98 Kč
2505,50416 Kč1 376,04 Kč
5005,24818 Kč2 624,09 Kč
1 0005,08863 Kč5 088,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,81498 Kč12 037,45 Kč
5 0004,68089 Kč23 404,45 Kč
7 5004,61368 Kč34 602,60 Kč
12 5004,53929 Kč56 741,12 Kč
17 5004,49579 Kč78 676,33 Kč
25 0004,45398 Kč111 349,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč

Other Suppliers on DigiKey

1 879In Stock
Ships from Rochester Electronics, LLC