
74HC594D | |
|---|---|
DigiKey Part Number | 74HC594DTR-ND - Tape & Reel (TR) 74HC594DCT-ND - Cut Tape (CT) 74HC594DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC594D |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC594D Models |
Category | Number of Bits per Element 8 |
Manufacturer Toshiba Semiconductor and Storage | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 250 | 2,68356 Kč | 670,89 Kč |
| 500 | 2,54412 Kč | 1 272,06 Kč |
| 1 000 | 2,42926 Kč | 2 429,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,30810 Kč | 5 770,25 Kč |
| 5 000 | 2,23507 Kč | 11 175,35 Kč |
| 7 500 | 2,19852 Kč | 16 488,90 Kč |
| 12 500 | 2,15799 Kč | 26 974,87 Kč |
| 17 500 | 2,13431 Kč | 37 350,43 Kč |
| 25 000 | 2,11154 Kč | 52 788,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



